Part Details for RNR55J1001BSBSL by Vishay Intertechnologies
Overview of RNR55J1001BSBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR55J1001BSBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR55J1001BSBSL
|
Avnet Americas | ERC-55 1K .1% T-9 RNR55J1001BS BSL - Bulk (Alt: RNR55J1001BSBSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 50 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7048 | Buy Now |
Part Details for RNR55J1001BSBSL
RNR55J1001BSBSL CAD Models
RNR55J1001BSBSL Part Data Attributes
|
RNR55J1001BSBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR55J1001BSBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 50 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J1001BSBSL
This table gives cross-reference parts and alternative options found for RNR55J1001BSBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J1001BSBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J1001BRRSL | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1001BSBSL vs RNC55J1001BRRSL |
RNC55J1001BPB14 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1001BSBSL vs RNC55J1001BPB14 |
RNC55J1001BPRE5 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1001BSBSL vs RNC55J1001BPRE5 |
RNC55J1001BSR36 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1001BSBSL vs RNC55J1001BSR36 |
RNC55J1001BPRE6 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1001BSBSL vs RNC55J1001BPRE6 |
RNC55J1001BSR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1001BSBSL vs RNC55J1001BSR36 |
RNC55J1001BRR36 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 1000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J1001BSBSL vs RNC55J1001BRR36 |
RNC55J1001BPRE7 | Fixed Resistor, | Vishay Intertechnologies | RNR55J1001BSBSL vs RNC55J1001BPRE7 |
RNC55J1001BSRE765 | Fixed Resistor, | Vishay Intertechnologies | RNR55J1001BSBSL vs RNC55J1001BSRE765 |
RNC55J1001BRRE6 | Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J1001BSBSL vs RNC55J1001BRRE6 |