Part Details for RNR55J3481BPRSL by Vishay Dale
Overview of RNR55J3481BPRSL by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR55J3481BPRSL
RNR55J3481BPRSL CAD Models
RNR55J3481BPRSL Part Data Attributes:
|
RNR55J3481BPRSL
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR55J3481BPRSL
Vishay Dale
RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RNR55J3481BPRSL
This table gives cross-reference parts and alternative options found for RNR55J3481BPRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR55J3481BPRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC55J3481BSBSL | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3481BPRSL vs RNC55J3481BSBSL |
RNC55J3481BSRE6 | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3481BPRSL vs RNC55J3481BSRE6 |
RNC55J3481BRBSL | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3481BPRSL vs RNC55J3481BRBSL |
RNC55J3481BRB14 | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3481BPRSL vs RNC55J3481BRB14 |
RNR55J3481BPRE6 | RESISTOR, METAL FILM, 0.1 W, 0.1 %, 25 ppm, 3480 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR55J3481BPRSL vs RNR55J3481BPRE6 |
RNC55J3481BRRSL | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3481BPRSL vs RNC55J3481BRRSL |
RNC55J3481BSRE8 | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3481BPRSL vs RNC55J3481BSRE8 |
RNC55J3481BSB14 | Fixed Resistor, Metal Film, 0.1W, 3480ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR55J3481BPRSL vs RNC55J3481BSB14 |