Part Details for RNR60H4220FMRSL by Vishay Intertechnologies
Overview of RNR60H4220FMRSL by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR60H4220FMRSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30P9785
|
Newark | Erc-55-200 422 1% T-2 Rnr60H4220Fm Rsl |Vishay RNR60H4220FMRSL Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.6800 / $4.3100 | Buy Now |
DISTI #
RNR60H4220FMRSL
|
Avnet Americas | RES MTLFLM ERC-55-200 422 1% T-2 - Tape and Reel (Alt: RNR60H4220FMRSL) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 60 Weeks, 0 Days Container: Reel | 0 |
|
$1.0381 / $5.6938 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$3.9600 | Buy Now |
Part Details for RNR60H4220FMRSL
RNR60H4220FMRSL CAD Models
RNR60H4220FMRSL Part Data Attributes
|
RNR60H4220FMRSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR60H4220FMRSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.125W, 422ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 60 Weeks | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.64 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.46 mm | |
Package Length | 7.11 mm | |
Package Style | Axial | |
Packing Method | TR, 7.5 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for RNR60H4220FMRSL
This table gives cross-reference parts and alternative options found for RNR60H4220FMRSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR60H4220FMRSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERC55422R00FHEA600 | Fixed Resistor, Metal Film, 0.25W, 422ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H4220FMRSL vs ERC55422R00FHEA600 |
RNC60H4220FSB14 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4220FMRSL vs RNC60H4220FSB14 |
ERC55422R00FHEK600 | Fixed Resistor, Metal Film, 0.25W, 422ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR60H4220FMRSL vs ERC55422R00FHEK600 |
RNC60H4220FSRE6 | Fixed Resistor, Metal Film, 0.125W, 422ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4220FMRSL vs RNC60H4220FSRE6 |
RNR60H4220FMBSL | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4220FMRSL vs RNR60H4220FMBSL |
RNC60H4220FSR36 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4220FMRSL vs RNC60H4220FSR36 |
RNC60H4220FSR36 | Fixed Resistor, Metal Film, 0.125W, 422ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4220FMRSL vs RNC60H4220FSR36 |
RNC60H4220FSB14 | Fixed Resistor, Metal Film, 0.125W, 422ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4220FMRSL vs RNC60H4220FSB14 |
RNC60H4220FSRE6 | RESISTOR, METAL FILM, 0.125 W, 1 %, 50 ppm, 422 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RNR60H4220FMRSL vs RNC60H4220FSRE6 |
ERC55422R00FHEB600 | Fixed Resistor, Metal Film, 0.125W, 422ohm, 250V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR60H4220FMRSL vs ERC55422R00FHEB600 |