Part Details for RNR65E1474FPBSL by Vishay Intertechnologies
Overview of RNR65E1474FPBSL by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RNR65E1474FPBSL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNR65E1474FPBSL
|
Avnet Americas | RES MTLFLM HDN-65 1.47M 1% T-9 - Bulk (Alt: RNR65E1474FPBSL) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$81.6345 / $240.4259 | Buy Now |
Part Details for RNR65E1474FPBSL
RNR65E1474FPBSL CAD Models
RNR65E1474FPBSL Part Data Attributes
|
RNR65E1474FPBSL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNR65E1474FPBSL
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | HERMETICALLY SEALED, PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 0.635 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Diameter | 4.78 mm | |
Package Length | 15.8 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 1470000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 300 V |
Alternate Parts for RNR65E1474FPBSL
This table gives cross-reference parts and alternative options found for RNR65E1474FPBSL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65E1474FPBSL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNR65E1474FPM77 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1474FPBSL vs RNR65E1474FPM77 |
RNR65E1474FPRSL65 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1474FPBSL vs RNR65E1474FPRSL65 |
RNR65E1474FMM7765 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1474FPBSL vs RNR65E1474FMM7765 |
RNR65E1474FMRSL | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1474FPBSL vs RNR65E1474FMRSL |
RNR65E1474FMBSL65 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1474FPBSL vs RNR65E1474FMBSL65 |
RNR65E1474FMRSL65 | Fixed Resistor, Metal Film, 0.25W, 1470000ohm, 300V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65E1474FPBSL vs RNR65E1474FMRSL65 |