Part Details for RNR65H17R8BP by Vishay Dale
Overview of RNR65H17R8BP by Vishay Dale
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNR65H17R8BP
RNR65H17R8BP CAD Models
RNR65H17R8BP Part Data Attributes
|
RNR65H17R8BP
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
RNR65H17R8BP
Vishay Dale
RESISTOR, METAL FILM, 0.25 W, 0.1 %, 50 ppm, 17.8 ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
JESD-609 Code | e0 | |
Manufacturer Series | RNR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | MIL-PRF-55182 | |
Resistance | 17.8 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE | |
Tolerance | 0.1% | |
Working Voltage | 300 V |
Alternate Parts for RNR65H17R8BP
This table gives cross-reference parts and alternative options found for RNR65H17R8BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNR65H17R8BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC65H17R8BRB14 | Fixed Resistor, Metal Film, 0.25W, 17.8ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H17R8BP vs RNC65H17R8BRB14 |
RNR65H17R8BMR6465 | Fixed Resistor, Metal Film, 0.25W, 17.8ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H17R8BP vs RNR65H17R8BMR6465 |
ERC6517R800BHEK500 | Fixed Resistor, Metal Film, 0.5W, 17.8ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RNR65H17R8BP vs ERC6517R800BHEK500 |
RNC65H17R8BRRE6 | Fixed Resistor, Metal Film, 0.25W, 17.8ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H17R8BP vs RNC65H17R8BRRE6 |
RNC65H17R8BRRE7 | Fixed Resistor, Metal Film, 0.25W, 17.8ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H17R8BP vs RNC65H17R8BRRE7 |
RNC65H17R8BMRE665 | Fixed Resistor, Metal Film, 0.25W, 17.8ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RNR65H17R8BP vs RNC65H17R8BMRE665 |