Part Details for RNX03820M0DHEBP by Vishay Intertechnologies
Overview of RNX03820M0DHEBP by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNX03820M0DHEBP
RNX03820M0DHEBP CAD Models
RNX03820M0DHEBP Part Data Attributes:
|
RNX03820M0DHEBP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RNX03820M0DHEBP
Vishay Intertechnologies
Fixed Resistor, Metal Oxide Film, 1.4W, 20000000ohm, 1500V, 0.5% +/-Tol, -50,50ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.813 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.56 mm | |
Package Length | 10.67 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1.4 W | |
Resistance | 20000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RNX | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 0.5% | |
Working Voltage | 1500 V |