Part Details for RP73C1J100KATD by TE Connectivity
Overview of RP73C1J100KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J100KATD
RP73C1J100KATD CAD Models
RP73C1J100KATD Part Data Attributes:
|
RP73C1J100KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J100KATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J100KATD
This table gives cross-reference parts and alternative options found for RP73C1J100KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J100KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX031003BBP4 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RP73C1J100KATD vs RTX031003BBP4 |
CMP0603100K0.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J100KATD vs CMP0603100K0.1%10PPM/KNP10 |
P0603Y1003BBW | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J100KATD vs P0603Y1003BBW |
P0603Y1003BN | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, GREEN | Vishay Intertechnologies | RP73C1J100KATD vs P0603Y1003BN |
SF06W1003ATL | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J100KATD vs SF06W1003ATL |
CMP0603100K0.05%10PPM/KKS | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J100KATD vs CMP0603100K0.05%10PPM/KKS |
P0603Y1003BGPF | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73C1J100KATD vs P0603Y1003BGPF |
CMP0603100K0.1%10PPM/KNS | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J100KATD vs CMP0603100K0.1%10PPM/KNS |
CMP0603100K0.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J100KATD vs CMP0603100K0.1%10PPM/KNP20 |
RN73H1JTTD1003B10 | Fixed Resistor, Metal Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J100KATD vs RN73H1JTTD1003B10 |