Part Details for RP73C1J12KATD by TE Connectivity
Overview of RP73C1J12KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C1J12KATD
RP73C1J12KATD CAD Models
RP73C1J12KATD Part Data Attributes
|
RP73C1J12KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C1J12KATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73C1J12KATD
This table gives cross-reference parts and alternative options found for RP73C1J12KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C1J12KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0603-1202-AB10 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J12KATD vs BLU0603-1202-AB10 |
RP73C1J12KATDG | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73C1J12KATD vs RP73C1J12KATDG |
RTX031202BBP2 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Ralec | RP73C1J12KATD vs RTX031202BBP2 |
CMP060312K0.05%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J12KATD vs CMP060312K0.05%10PPM/KKP20 |
RBP06BTK1202 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73C1J12KATD vs RBP06BTK1202 |
AMF060312K0.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J12KATD vs AMF060312K0.1%10PPM/KKP10 |
RN73H1JTTD1202A10 | Fixed Resistor, Metal Film, 0.1W, 12000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73C1J12KATD vs RN73H1JTTD1202A10 |
BLU0603ER-1202-AT10 | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RP73C1J12KATD vs BLU0603ER-1202-AT10 |
WF06W1202ATLQ | Fixed Resistor, Thin Film, 0.1W, 12000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73C1J12KATD vs WF06W1202ATLQ |
CMP060312K0.1%10PPM/KKP10 | Fixed Resistor, Thin Film, 0.125W, 12000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RP73C1J12KATD vs CMP060312K0.1%10PPM/KKP10 |