Part Details for RP73C2A10RBTDG by TE Connectivity
Overview of RP73C2A10RBTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73C2A10RBTDG
RP73C2A10RBTDG CAD Models
RP73C2A10RBTDG Part Data Attributes
|
RP73C2A10RBTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73C2A10RBTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73C2A10RBTDG
This table gives cross-reference parts and alternative options found for RP73C2A10RBTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73C2A10RBTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73C2A10RATDF | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A10RBTDG vs RP73C2A10RATDF |
TP0510B100JR4E | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RP73C2A10RBTDG vs TP0510B100JR4E |
RP73C2A10RBTDF | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A10RBTDG vs RP73C2A10RBTDF |
CAR080510OHMS0.05%10PPMHP | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | RP73C2A10RBTDG vs CAR080510OHMS0.05%10PPMHP |
CRT0805-AW-10R0EAS | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73C2A10RBTDG vs CRT0805-AW-10R0EAS |
RP73C2A10RATG | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A10RBTDG vs RP73C2A10RATG |
CRT0805-BW-10R0ELF | Fixed Resistor, Thin Film, 0.125W, 10ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73C2A10RBTDG vs CRT0805-BW-10R0ELF |
RP73C2A10RBTD | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805 | TE Connectivity | RP73C2A10RBTDG vs RP73C2A10RBTD |
CRT0805-BW-10R0EAS | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RP73C2A10RBTDG vs CRT0805-BW-10R0EAS |
RTW12B0805B10R0-RG70 | Fixed Resistor, Thin Film, 0.125W, 10ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73C2A10RBTDG vs RTW12B0805B10R0-RG70 |