Part Details for RP73F1J1K82ATDG by TE Connectivity
Overview of RP73F1J1K82ATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J1K82ATDG
RP73F1J1K82ATDG CAD Models
RP73F1J1K82ATDG Part Data Attributes
|
RP73F1J1K82ATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J1K82ATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 1820 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J1K82ATDG
This table gives cross-reference parts and alternative options found for RP73F1J1K82ATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J1K82ATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F1J1K82ATG | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RP73F1J1K82ATDG vs RP73F1J1K82ATG |
BLU0603-1821-BB25 | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K82ATDG vs BLU0603-1821-BB25 |
BLU0603P-1821-AB25Q | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K82ATDG vs BLU0603P-1821-AB25Q |
BLU0603P-1821-AT25Q | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | RCD Components Inc | RP73F1J1K82ATDG vs BLU0603P-1821-AT25Q |
CRT0603-BY-1821EST | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J1K82ATDG vs CRT0603-BY-1821EST |
AMF06031K820.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J1K82ATDG vs AMF06031K820.1%25PPM/KNS |
P0603E1821WNPB | Fixed Resistor, Thin Film, 0.125W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J1K82ATDG vs P0603E1821WNPB |
AMF06031K820.05%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, 0603, | Microtech GmbH Electronic | RP73F1J1K82ATDG vs AMF06031K820.05%25PPM/KNP20 |
SF06R1821ATLA | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J1K82ATDG vs SF06R1821ATLA |
SF06R1821ATLQ | Fixed Resistor, Thin Film, 0.1W, 1820ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J1K82ATDG vs SF06R1821ATLQ |