Part Details for RP73F1J301KATD by TE Connectivity
Overview of RP73F1J301KATD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F1J301KATD
RP73F1J301KATD CAD Models
RP73F1J301KATD Part Data Attributes
|
RP73F1J301KATD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F1J301KATD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 301000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RP73F1J301KATD
This table gives cross-reference parts and alternative options found for RP73F1J301KATD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F1J301KATD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP3013B25 | Fixed Resistor, Metal Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73F1J301KATD vs RN73R1JTTP3013B25 |
RBP06BBP3013 | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | RP73F1J301KATD vs RBP06BBP3013 |
RTW10D0603B3013-RG70 | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RP73F1J301KATD vs RTW10D0603B3013-RG70 |
P0603E3013WNTB | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J301KATD vs P0603E3013WNTB |
RN73H1JTTD3013B25 | Fixed Resistor, Metal Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F1J301KATD vs RN73H1JTTD3013B25 |
CRT0603-BY-3013ELF | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Bourns Inc | RP73F1J301KATD vs CRT0603-BY-3013ELF |
AS0603E3013A-T5 | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RP73F1J301KATD vs AS0603E3013A-T5 |
WF06R3013BTLQ | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73F1J301KATD vs WF06R3013BTLQ |
P0603E3013WNPB | Fixed Resistor, Thin Film, 0.125W, 301000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RP73F1J301KATD vs P0603E3013WNPB |
CRT0603-BY-3013EST | Fixed Resistor, Thin Film, 0.1W, 301000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73F1J301KATD vs CRT0603-BY-3013EST |