Part Details for RP73F2B180KBTDF by TE Connectivity
Overview of RP73F2B180KBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B180KBTDF
RP73F2B180KBTDF CAD Models
RP73F2B180KBTDF Part Data Attributes
|
RP73F2B180KBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B180KBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B180KBTDF
This table gives cross-reference parts and alternative options found for RP73F2B180KBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B180KBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCH1206BKE180K | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B180KBTDF vs RNCH1206BKE180K |
RTW30D1206B1803-RG70 | Fixed Resistor, Thin Film, 0.333W, 180000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73F2B180KBTDF vs RTW30D1206B1803-RG70 |
RN73H2BTTD1803A25 | Fixed Resistor, Metal Film, 0.25W, 180000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B180KBTDF vs RN73H2BTTD1803A25 |
CRT1206-BY-1803EST | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B180KBTDF vs CRT1206-BY-1803EST |
AS1206E1803A-T5 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73F2B180KBTDF vs AS1206E1803A-T5 |
RP73F2B180KBTG | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B180KBTDF vs RP73F2B180KBTG |
AS1206E1803B-T5 | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73F2B180KBTDF vs AS1206E1803B-T5 |
RP73PF2B180KBTG | Fixed Resistor, Thin Film, 0.33W, 180000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B180KBTDF vs RP73PF2B180KBTG |
RP73F2B180KATDG | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B180KBTDF vs RP73F2B180KATDG |
SF12R1803BTLQ | Fixed Resistor, Thin Film, 0.25W, 180000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B180KBTDF vs SF12R1803BTLQ |