Part Details for RP73F2B560RATDF by TE Connectivity
Overview of RP73F2B560RATDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2B560RATDF
RP73F2B560RATDF CAD Models
RP73F2B560RATDF Part Data Attributes:
|
RP73F2B560RATDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2B560RATDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2B560RATDF
This table gives cross-reference parts and alternative options found for RP73F2B560RATDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2B560RATDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRT1206-AY-5600EAS | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B560RATDF vs CRT1206-AY-5600EAS |
RNCH1206BKE560R | Fixed Resistor, Thin Film, 0.33W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RP73F2B560RATDF vs RNCH1206BKE560R |
RP73F2B560RATG | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B560RATDF vs RP73F2B560RATG |
RN73H2BTTD5600A25 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B560RATDF vs RN73H2BTTD5600A25 |
RP73PF2B560RBTD | Fixed Resistor, Thin Film, 0.33W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B560RATDF vs RP73PF2B560RBTD |
RN73H2BTTE5600A25 | Fixed Resistor, Metal Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73F2B560RATDF vs RN73H2BTTE5600A25 |
RP73PF2B560RBTG | Fixed Resistor, Thin Film, 0.33W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73F2B560RATDF vs RP73PF2B560RBTG |
SF12R5600ATLQ | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73F2B560RATDF vs SF12R5600ATLQ |
CRT1206-BY-5600EST | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73F2B560RATDF vs CRT1206-BY-5600EST |
239061135601L | Fixed Resistor, Thin Film, 0.25W, 560ohm, 200V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | YAGEO Corporation | RP73F2B560RATDF vs 239061135601L |