Part Details for RP73F2E182KATDG by TE Connectivity
Overview of RP73F2E182KATDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73F2E182KATDG
RP73F2E182KATDG CAD Models
RP73F2E182KATDG Part Data Attributes
|
RP73F2E182KATDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73F2E182KATDG
TE Connectivity
Fixed Resistor, Thin Film, 0.3W, 182000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for RP73F2E182KATDG
This table gives cross-reference parts and alternative options found for RP73F2E182KATDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73F2E182KATDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73F2E182KATG | Fixed Resistor, Thin Film, 0.3W, 182000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E182KATDG vs RP73F2E182KATG |
RTX121823BDTP | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E182KATDG vs RTX121823BDTP |
AR13BTCO1823N | Fixed Resistor, Thin Film, 0.333W, 182000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1209, | Viking Tech Corp | RP73F2E182KATDG vs AR13BTCO1823N |
TP0725B1823TCE | Fixed Resistor, Thin Film, 0.333W, 182000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Royal Electronic Factory (Thailand) Co Ltd | RP73F2E182KATDG vs TP0725B1823TCE |
SF10U1823AALQ | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Walsin Technology Corporation | RP73F2E182KATDG vs SF10U1823AALQ |
RP73F2E182KBTG | Fixed Resistor, Thin Film, 0.3W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210 | TE Connectivity | RP73F2E182KATDG vs RP73F2E182KBTG |
RTX121823BDP4 | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1210, | Ralec | RP73F2E182KATDG vs RTX121823BDP4 |
RN732ETTED1823B25 | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73F2E182KATDG vs RN732ETTED1823B25 |
AR13BTCO1823 | Fixed Resistor, Thin Film, 0.3333W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RP73F2E182KATDG vs AR13BTCO1823 |
RN732ELTED1823B25 | Fixed Resistor, Thin Film, 0.25W, 182000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | RP73F2E182KATDG vs RN732ELTED1823B25 |