Part Details for RP73G1J680RFTDG by TE Connectivity
Overview of RP73G1J680RFTDG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73G1J680RFTDG
RP73G1J680RFTDG CAD Models
RP73G1J680RFTDG Part Data Attributes
|
RP73G1J680RFTDG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73G1J680RFTDG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Chip | |
Manufacturer Series | RP73 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 680 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RP73 | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for RP73G1J680RFTDG
This table gives cross-reference parts and alternative options found for RP73G1J680RFTDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73G1J680RFTDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73R1JTTP6800F50 | Fixed Resistor, Metal Film, 0.1W, 680ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J680RFTDG vs RN73R1JTTP6800F50 |
SF06Q6800FTLA | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RP73G1J680RFTDG vs SF06Q6800FTLA |
RN73H1JGTD6800F50 | Fixed Resistor, Metal Film, 0.1W, 680ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RP73G1J680RFTDG vs RN73H1JGTD6800F50 |
CRT0603-FZ-6800ELF | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RP73G1J680RFTDG vs CRT0603-FZ-6800ELF |
RN73H1JTTD6800F50 | Fixed Resistor, Metal Film, 0.1W, 680ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73G1J680RFTDG vs RN73H1JTTD6800F50 |
RTX036800FEP3 | Fixed Resistor, Thin Film, 0.1W, 680ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RP73G1J680RFTDG vs RTX036800FEP3 |