Part Details for RP73PF1E110RBTD by TE Connectivity
Overview of RP73PF1E110RBTD by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF1E110RBTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC6886
|
Newark | Res, 110R, 0.1%, 0.1W, 0402, Thin Film, Resistor Case Style:0402 [1005 Metric], Resistance:110Ohm, Product Range:Rp73P Series, Voltage Rating:50V, Resistor Element Material:Thin Film, Power Rating:100Mw, Resistance Tolerance:± 0.1%, Rohs Compliant: Yes |Te Connectivity RP73PF1E110RBTD Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6652 |
|
$0.1100 / $0.1300 | Buy Now |
DISTI #
73AC0482
|
Newark | Res, 110R, 0.1%, 0.1W, 0402, Thin Film, Resistance:110Ohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Voltage Rating:50V Rohs Compliant: Yes |Cgs Te Connectivity RP73PF1E110RBTD Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0920 / $0.1060 | Buy Now |
DISTI #
A127227CT-ND
|
DigiKey | RES 110 OHM 0.1% 1/10W 0402 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7312 In Stock |
|
$0.0755 / $0.3000 | Buy Now |
DISTI #
279-RP73PF1E110RBTD
|
Mouser Electronics | Thin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 110R RoHS: Compliant | 9216 |
|
$0.0720 / $0.2900 | Buy Now |
DISTI #
V72:2272_21820665
|
Arrow Electronics | Res Thin Film 0402 110 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2217 Container: Cut Strips | Americas - 5000 |
|
$0.0811 / $0.1479 | Buy Now |
|
Onlinecomponents.com | RP 1E 0.1W 110R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
DISTI #
62149759
|
Verical | Res Thin Film 0402 110 Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R Medical RoHS: Compliant Min Qty: 74 Package Multiple: 1 Date Code: 2217 | Americas - 5000 |
|
$0.0811 / $0.0834 | Buy Now |
|
Master Electronics | RP 1E 0.1W 110R 0.1% 25PPM 5K RL RoHS: Compliant | 0 |
|
$0.0660 / $0.0881 | Buy Now |
Part Details for RP73PF1E110RBTD
RP73PF1E110RBTD CAD Models
RP73PF1E110RBTD Part Data Attributes
|
RP73PF1E110RBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF1E110RBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .3mm | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RP73PF1E110RBTD
This table gives cross-reference parts and alternative options found for RP73PF1E110RBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF1E110RBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MF04R1100ATL | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E110RBTD vs MF04R1100ATL |
AF0402AE1100B-T10 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E110RBTD vs AF0402AE1100B-T10 |
MF04R1100BTL | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PF1E110RBTD vs MF04R1100BTL |
RTX021100BDH3 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E110RBTD vs RTX021100BDH3 |
RTX021100BDH2 | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | RP73PF1E110RBTD vs RTX021100BDH2 |
AMF0402110R0.1%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PF1E110RBTD vs AMF0402110R0.1%25PPM/KNS |
RP73PF1E110RBTG | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | RP73PF1E110RBTD vs RP73PF1E110RBTG |
RNCF0402AKE110R | Fixed Resistor, Thin Film, 0.063W, 110ohm, 25V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PF1E110RBTD vs RNCF0402AKE110R |
RT0402WRD07110RL | Fixed Resistor, Thin Film, 0.0625W, 110ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RP73PF1E110RBTD vs RT0402WRD07110RL |
AS0402E1100B-T10 | Fixed Resistor, Thin Film, 0.1W, 110ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PF1E110RBTD vs AS0402E1100B-T10 |