Part Details for RP73PF2A150RBTDF by TE Connectivity
Overview of RP73PF2A150RBTDF by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RP73PF2A150RBTDF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W7343
|
Newark | Surface Mount Thin Film Resistor, Rp73 Series, 150 Ohm, 250 Mw, - 0.1%, 150 V Rohs Compliant: Yes |Te Connectivity RP73PF2A150RBTDF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 170 |
|
$0.2030 / $0.4120 | Buy Now |
DISTI #
279-RP73PF2A150RBTDF
|
Mouser Electronics | Thin Film Resistors - SMD RP 2A 0.25W 150R 0.1% 25PPM RoHS: Compliant | 1978 |
|
$0.1310 / $0.4700 | Buy Now |
|
Onlinecomponents.com | RP 2A 0.25W 150R 0.1% 25PPM 1K RL RoHS: Compliant |
3000 Partner Stock |
|
$0.1313 / $0.1537 | Buy Now |
DISTI #
4-2176091-1
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 0.1%, 250 mW, 0805 [2012 Metric], Thin Film, High Power Precision (Alt: 4-2176091-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RP 2A 0.25W 150R 0.1% 25PPM 1K RL RoHS: Compliant |
3000 Partner Stock |
|
$0.1313 / $0.1537 | Buy Now |
Part Details for RP73PF2A150RBTDF
RP73PF2A150RBTDF CAD Models
RP73PF2A150RBTDF Part Data Attributes:
|
RP73PF2A150RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2A150RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-STD-202 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RP73PF2A150RBTDF
This table gives cross-reference parts and alternative options found for RP73PF2A150RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2A150RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTW25D0805B1500-RG70 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A150RBTDF vs RTW25D0805B1500-RG70 |
RNCH0805BKE150R | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RP73PF2A150RBTDF vs RNCH0805BKE150R |
RTW25D0805A1500-RG70 | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Taitron Components Inc | RP73PF2A150RBTDF vs RTW25D0805A1500-RG70 |
HPTF0805-TE-1500AT | Fixed Resistor, Thin Film, 0.25W, 150ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | RP73PF2A150RBTDF vs HPTF0805-TE-1500AT |