Part Details for RP73PF2B18RBTDF by TE Connectivity
Overview of RP73PF2B18RBTDF by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PF2B18RBTDF
RP73PF2B18RBTDF CAD Models
RP73PF2B18RBTDF Part Data Attributes
|
RP73PF2B18RBTDF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PF2B18RBTDF
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 18 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PF2B18RBTDF
This table gives cross-reference parts and alternative options found for RP73PF2B18RBTDF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PF2B18RBTDF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12R18R0BTLQ | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B18RBTDF vs SF12R18R0BTLQ |
WF12R18R0AALQ | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B18RBTDF vs WF12R18R0AALQ |
AS1206E18R0A-T5 | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PF2B18RBTDF vs AS1206E18R0A-T5 |
AR06BTRC3V0180N | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B18RBTDF vs AR06BTRC3V0180N |
WF12R18R0ATLQ | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B18RBTDF vs WF12R18R0ATLQ |
SF12R18R0BALQ | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RP73PF2B18RBTDF vs SF12R18R0BALQ |
RP73F2B18RBTDG | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B18RBTDF vs RP73F2B18RBTDG |
AR06BTRC3V0180 | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RP73PF2B18RBTDF vs AR06BTRC3V0180 |
RP73PF2B18RBTD | Fixed Resistor, Thin Film, 0.33W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B18RBTDF vs RP73PF2B18RBTD |
RP73F2B18RBTDF | Fixed Resistor, Thin Film, 0.25W, 18ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PF2B18RBTDF vs RP73F2B18RBTDF |