Part Details for RP73PG1E5K9DTG by TE Connectivity
Overview of RP73PG1E5K9DTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG1E5K9DTG
RP73PG1E5K9DTG CAD Models
RP73PG1E5K9DTG Part Data Attributes:
|
RP73PG1E5K9DTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG1E5K9DTG
TE Connectivity
Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 5900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RP73PG1E5K9DTG
This table gives cross-reference parts and alternative options found for RP73PG1E5K9DTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG1E5K9DTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402DKC5K90 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RP73PG1E5K9DTG vs RNCF0402DKC5K90 |
AMF04025K90.5%50PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PG1E5K9DTG vs AMF04025K90.5%50PPM/KNS |
239044765902L | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | YAGEO Corporation | RP73PG1E5K9DTG vs 239044765902L |
MF04Q5901DTL | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E5K9DTG vs MF04Q5901DTL |
SF04Q5901DTL | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RP73PG1E5K9DTG vs SF04Q5901DTL |
CRT0402-DZ-5901GST | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Bourns Inc | RP73PG1E5K9DTG vs CRT0402-DZ-5901GST |
AF0402AQ5901D-T10 | Fixed Resistor, Thin Film, 0.0625W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PG1E5K9DTG vs AF0402AQ5901D-T10 |
AMF04025K90.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PG1E5K9DTG vs AMF04025K90.5%50PPM/KNP20 |
CMP04025K90.5%50PPM/KNP20 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | Microtech GmbH Electronic | RP73PG1E5K9DTG vs CMP04025K90.5%50PPM/KNP20 |
AS0402Q5901D-T10 | Fixed Resistor, Thin Film, 0.1W, 5900ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RP73PG1E5K9DTG vs AS0402Q5901D-T10 |