Part Details for RP73PG2B16KBTD by TE Connectivity
Overview of RP73PG2B16KBTD by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B16KBTD
RP73PG2B16KBTD CAD Models
RP73PG2B16KBTD Part Data Attributes
|
RP73PG2B16KBTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B16KBTD
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 16000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 16000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B16KBTD
This table gives cross-reference parts and alternative options found for RP73PG2B16KBTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B16KBTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTX061602BEP4 | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B16KBTD vs RTX061602BEP4 |
CRT1206-BZ-1602EST | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PG2B16KBTD vs CRT1206-BZ-1602EST |
AS1206Q1602B-T5 | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PG2B16KBTD vs AS1206Q1602B-T5 |
RT1206WRE0716KL | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RP73PG2B16KBTD vs RT1206WRE0716KL |
239045141603L | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73PG2B16KBTD vs 239045141603L |
RTW30E1206B1602-RG70 | Fixed Resistor, Thin Film, 0.333W, 16000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73PG2B16KBTD vs RTW30E1206B1602-RG70 |
RTW30E1206A1602-RG70 | Fixed Resistor, Thin Film, 0.333W, 16000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Taitron Components Inc | RP73PG2B16KBTD vs RTW30E1206A1602-RG70 |
RP73G2B16KATDG | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B16KBTD vs RP73G2B16KATDG |
RP73G2B16KBTDF | Fixed Resistor, Thin Film, 0.25W, 16000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B16KBTD vs RP73G2B16KBTDF |
RP73PG2B16KBTG | Fixed Resistor, Thin Film, 0.33W, 16000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B16KBTD vs RP73PG2B16KBTG |