Part Details for RP73PG2B487KFTG by TE Connectivity
Overview of RP73PG2B487KFTG by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RP73PG2B487KFTG
RP73PG2B487KFTG CAD Models
RP73PG2B487KFTG Part Data Attributes
|
RP73PG2B487KFTG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RP73PG2B487KFTG
TE Connectivity
Fixed Resistor, Thin Film, 0.33W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.33 W | |
Rated Temperature | 70 °C | |
Resistance | 487000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RP73PG2B487KFTG
This table gives cross-reference parts and alternative options found for RP73PG2B487KFTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RP73PG2B487KFTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G2B487KFTD | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B487KFTG vs RP73G2B487KFTD |
RN73H2BTTD4873F50 | Fixed Resistor, Metal Film, 0.25W, 487000ohm, 150V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RP73PG2B487KFTG vs RN73H2BTTD4873F50 |
AS1206Q4873F-T5 | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | RP73PG2B487KFTG vs AS1206Q4873F-T5 |
RN73H2BTTE4873F50 | Fixed Resistor, Metal Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RP73PG2B487KFTG vs RN73H2BTTE4873F50 |
RTX064873FEP2 | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Ralec | RP73PG2B487KFTG vs RTX064873FEP2 |
CRT1206-FZ-4873EST | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | RP73PG2B487KFTG vs CRT1206-FZ-4873EST |
RP73PG2B487KFTD | Fixed Resistor, Thin Film, 0.33W, 487000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206 | TE Connectivity | RP73PG2B487KFTG vs RP73PG2B487KFTD |
239045174874L | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | YAGEO Corporation | RP73PG2B487KFTG vs 239045174874L |
TP0650F4873TCE | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RP73PG2B487KFTG vs TP0650F4873TCE |
CAR1206487KOHMS1%50PPMHP | Fixed Resistor, Thin Film, 0.25W, 487000ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RP73PG2B487KFTG vs CAR1206487KOHMS1%50PPMHP |