Part Details for RPC0805FT1M00 by SEI Stackpole Electronics Inc
Overview of RPC0805FT1M00 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC0805FT1M00
RPC0805FT1M00 CAD Models
RPC0805FT1M00 Part Data Attributes
|
RPC0805FT1M00
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RPC0805FT1M00
SEI Stackpole Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RPC0805FT1M00
This table gives cross-reference parts and alternative options found for RPC0805FT1M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC0805FT1M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RAF05K105FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805FT1M00 vs RAF05K105FB |
RMH10R-1M0-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RPC0805FT1M00 vs RMH10R-1M0-F |
RMCS0805FT1M00-HP | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RPC0805FT1M00 vs RMCS0805FT1M00-HP |
MR08X1004FGL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805FT1M00 vs MR08X1004FGL |
SCR20-105FV | Fixed Resistor, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RPC0805FT1M00 vs SCR20-105FV |
MR08X1004FBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | RPC0805FT1M00 vs MR08X1004FBL |
RMP10R-1M0-F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RFE International Inc | RPC0805FT1M00 vs RMP10R-1M0-F |
TFP0805R1004FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Thin Film Technology Corp (TFT) | RPC0805FT1M00 vs TFP0805R1004FA-T5 |
RAF05K105FCG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | RPC0805FT1M00 vs RAF05K105FCG |
CRM0805AFX-1004ELF | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 1000000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | Bourns Inc | RPC0805FT1M00 vs CRM0805AFX-1004ELF |