Part Details for RPC2-26S-A3-G15 by Keltron Connector Company
Overview of RPC2-26S-A3-G15 by Keltron Connector Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPC2-26S-A3-G15
RPC2-26S-A3-G15 CAD Models
RPC2-26S-A3-G15 Part Data Attributes
|
RPC2-26S-A3-G15
Keltron Connector Company
Buy Now
Datasheet
|
Compare Parts:
RPC2-26S-A3-G15
Keltron Connector Company
Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KELTRON CONNECTOR CO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.197 inch | |
Body Depth | 0.142 inch | |
Body Length | 1.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | DUAL PRONG | |
Dielectric Withstanding Voltage | 500VDC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |
Alternate Parts for RPC2-26S-A3-G15
This table gives cross-reference parts and alternative options found for RPC2-26S-A3-G15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPC2-26S-A3-G15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPC2-26S-A3-SG | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Keltron Connector Company | RPC2-26S-A3-G15 vs RPC2-26S-A3-SG |
9326S-G1-11-30 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | ECS | RPC2-26S-A3-G15 vs 9326S-G1-11-30 |
EFD12-26-A-A-D2 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Wave Tech Co Ltd | RPC2-26S-A3-G15 vs EFD12-26-A-A-D2 |
RPC2-26S-A6-SG50 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Keltron Connector Company | RPC2-26S-A3-G15 vs RPC2-26S-A6-SG50 |
RPC2-26S-A5-T | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Keltron Connector Company | RPC2-26S-A3-G15 vs RPC2-26S-A5-T |
RPC2-26S-A6-SG15 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Keltron Connector Company | RPC2-26S-A3-G15 vs RPC2-26S-A6-SG15 |
EFD12-26-A-A-C1 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Plug | Wave Tech Co Ltd | RPC2-26S-A3-G15 vs EFD12-26-A-A-C1 |
RPC2-26S-A5-SG50 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Keltron Connector Company | RPC2-26S-A3-G15 vs RPC2-26S-A5-SG50 |
RPC2-26S-A8-SG | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Keltron Connector Company | RPC2-26S-A3-G15 vs RPC2-26S-A8-SG |
F-D110-2X13 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Plug | Morethanall Co Ltd | RPC2-26S-A3-G15 vs F-D110-2X13 |