Part Details for RPE122Z5U473M200V by Murata Manufacturing Co Ltd
Overview of RPE122Z5U473M200V by Murata Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RPE122Z5U473M200V
RPE122Z5U473M200V CAD Models
RPE122Z5U473M200V Part Data Attributes:
|
RPE122Z5U473M200V
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RPE122Z5U473M200V
Murata Manufacturing Co Ltd
Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e2 | |
Manufacturer Series | RPE122 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Shape | WIRE |
Alternate Parts for RPE122Z5U473M200V
This table gives cross-reference parts and alternative options found for RPE122Z5U473M200V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RPE122Z5U473M200V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RPE122906Z5U473M200V | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE122Z5U473M200V vs RPE122906Z5U473M200V |
C321C473M2U5CA | CAPACITOR, CERAMIC, MULTILAYER, 200V, Z5U, 0.047uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | RPE122Z5U473M200V vs C321C473M2U5CA |
RPE121Z5U473M200V | Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.047uF, Through Hole Mount, RADIAL LEADED | Murata Manufacturing Co Ltd | RPE122Z5U473M200V vs RPE121Z5U473M200V |