-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63X9938
|
Newark | 2W Dc/Dc-Converter Econoline Sip8 1Kv Reg 4:1/Tube Rohs Compliant: Yes |Recom Power RS-4815SZ Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $28.9400 | Buy Now |
DISTI #
RS-4815SZ-ND
|
DigiKey | DC DC CONVERTER 15V 2W Min Qty: 1 Lead time: 23 Weeks Container: Tube | Temporarily Out of Stock |
|
$18.0808 / $22.4100 | Buy Now |
DISTI #
919-RS-4815SZ
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 4:1 18-72Vin 15Vout RoHS: Compliant | 0 |
|
$18.0800 / $22.4100 | Order Now |
DISTI #
72162749
|
RS | DC-DC Converter, SIP8, 1kV, reg 4:1, Single,2W,15V, 134mA, RS-S_D(Z) Series | RECOM Power Inc. RS-4815SZ RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4300 / $23.1100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 22 Package Multiple: 22 | 0 |
|
$17.4900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.9000 / $23.6900 | Buy Now |
DISTI #
RS-4815SZ
|
TME | Converter: DC/DC, 2W, Uin: 18÷72V, Uout: 15VDC, Iout: 134mA, SIP8 Min Qty: 1 | 0 |
|
$19.5600 / $22.7300 | RFQ |
DISTI #
000000000006066200
|
Sager | Isolated DC/DC Converters - Through Hole 2W DC/DC 1kV REG 4:1 18-72Vin 15Vout Min Qty: 1 | 0 |
|
$17.8900 / $20.2900 | Buy Now |
|
Ozdisan Elektronik | DC/DC CONV 2W 18-72VDC 15VDC 134mA SIP8 | 0 |
|
$22.3789 / $23.9455 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS-4815SZ
RECOM Power Inc
Buy Now
Datasheet
|
Compare Parts:
RS-4815SZ
RECOM Power Inc
DC-DC Regulated Power Supply Module, 1 Output, 2W, Hybrid, ROHS COMPLIANT, SIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECOM POWER GMBH | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | RECOM Power | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 72 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XSMA-T7 | |
Length | 21.8 mm | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 15.3 V | |
Output Voltage-Min | 14.7 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 11.35 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2 W | |
Trim/Adjustable Output | NO | |
Width | 9.2 mm |