Part Details for RS00510K00FE73 by Vishay Intertechnologies
Overview of RS00510K00FE73 by Vishay Intertechnologies
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS00510K00FE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54M3473
|
Newark | Wirewound Resistor, 10Kohm, 5W, ±1%, Resistance:10Kohm, Product Range:Rs Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Length:7.92Mmrohs Compliant: Yes |Vishay RS00510K00FE73 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1094 |
|
$1.2500 / $1.4700 | Buy Now |
DISTI #
38AH2122
|
Newark | Rs-5 10K 1% E73 E3 Rohs Compliant: Yes |Vishay RS00510K00FE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 500 |
|
$0.9390 / $1.2600 | Buy Now |
DISTI #
83R8788
|
Newark | Wirewound Resistor, 10Kohm, 5W, 1%, Full Reel, Resistance:10Kohm, Product Range:Rs Series, Power Rating:5W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS00510K00FE73 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0400 / $1.3900 | Buy Now |
DISTI #
RS00510K00FE73
|
Avnet Americas | Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS00510K00FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$1.2400 | Buy Now |
DISTI #
54M3473
|
Avnet Americas | Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 54M3473) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 1094 Partner Stock |
|
$1.5200 / $2.2400 | Buy Now |
DISTI #
71-RS00510K00FE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 10K OHM 1% 5W RoHS: Compliant | 0 |
|
$0.9860 / $2.4000 | Order Now |
|
Future Electronics | Wirewound Resistors - Through Hole 10K OHM 1% 5W RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0500 / $1.0900 | Buy Now |
|
Future Electronics | Wirewound Resistors - Through Hole 10K OHM 1% 5W RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$1.0500 / $1.0900 | Buy Now |
DISTI #
RS00510K00FE73
|
TTI | Wirewound Resistors - Through Hole 10K OHM 1% 5W RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 1500 In Stock |
|
$0.9400 / $1.0200 | Buy Now |
DISTI #
RS00510K00FE73
|
Avnet Americas | Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS00510K00FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 500 |
|
$1.2400 | Buy Now |
Part Details for RS00510K00FE73
RS00510K00FE73 CAD Models
RS00510K00FE73 Part Data Attributes:
|
RS00510K00FE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS00510K00FE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 7.92 mm | |
Package Length | 22.23 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 223.6068 V |
Alternate Parts for RS00510K00FE73
This table gives cross-reference parts and alternative options found for RS00510K00FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS00510K00FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS00510K00FB12 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00510K00FE73 vs NS00510K00FB12 |
NS00510K00FS73 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00510K00FE73 vs NS00510K00FS73 |
NS00510K00FE12 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RS00510K00FE73 vs NS00510K00FE12 |
RS00510K00FS73 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00510K00FE73 vs RS00510K00FS73 |
RS00510K00FB12 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00510K00FE73 vs RS00510K00FB12 |
RS00510K00FE12 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00510K00FE73 vs RS00510K00FE12 |
NS00510K00FE73 | Fixed Resistor, Wire Wound, 5W, 10000ohm, 223.6068V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS00510K00FE73 vs NS00510K00FE73 |