-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52P2443
|
Newark | Wirewound Resistor, 1 Ohm, 10W, 1%, Resistance:1Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:Precisionrohs Compliant: Yes |Vishay RS0101R000FE73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 431 |
|
$1.7300 / $2.0400 | Buy Now |
DISTI #
83R8812
|
Newark | Resistor, Wirewound, 1 Ohm, 10W, 1%, Full Reel, Resistance:1Ohm, Product Range:Rs Series, Power Rating:10W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS0101R000FE73 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4400 / $1.9300 | Buy Now |
DISTI #
52P2443
|
Avnet Americas | RS-10 1 1% E73 e3 - Product that comes on tape, but is not reeled (Alt: 52P2443) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 431 Partner Stock |
|
$1.9300 / $3.0400 | Buy Now |
DISTI #
RS0101R000FE73
|
Avnet Americas | RS-10 1 1% E73 e3 - Tape and Reel (Alt: RS0101R000FE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5244 | Buy Now |
DISTI #
71-RS0101R000FE73
|
Mouser Electronics | Wirewound Resistors - Through Hole 10watts 1ohms 1% RoHS: Compliant | 251 |
|
$1.4100 / $3.1300 | Buy Now |
|
Future Electronics | RES 1.0 OHM 10W 1% WW AXIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.6500 / $1.7000 | Buy Now |
|
Future Electronics | RES 1.0 OHM 10W 1% WW AXIAL RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.6500 / $1.7000 | Buy Now |
DISTI #
72487917
|
Verical | Res Wirewound 1 Ohm 1% 10W ±50ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2341 | Americas - 385 |
|
$1.9250 / $2.5375 | Buy Now |
DISTI #
56254679
|
Verical | Res Wirewound 1 Ohm 1% 10W ±50ppm/°C Silicone AXL T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2124 | Americas - 183 |
|
$2.9360 | Buy Now |
DISTI #
RS0101R000FE73
|
TTI | Wirewound Resistors - Through Hole 10watts 1ohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3000 In Stock |
|
$1.4100 / $1.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RS0101R000FE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS0101R000FE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 3.1623 V |
This table gives cross-reference parts and alternative options found for RS0101R000FE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS0101R000FE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS0101R000FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0101R000FE73 vs NS0101R000FS73 |
RW78U1R00FS73 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FE73 vs RW78U1R00FS73 |
RS0101R000FE12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | Vishay Dale | RS0101R000FE73 vs RS0101R000FE12 |
RW78U1R00FS73 | RES,AXIAL,WIREWOUND,1 OHMS,1% +/-TOL,-50,50PPM TC | Vishay Dale | RS0101R000FE73 vs RW78U1R00FS73 |
NS0101R000FE73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS0101R000FE73 vs NS0101R000FE73 |
RS0101R000FE12 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FE73 vs RS0101R000FE12 |
NS0101R000FE73 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FE73 vs NS0101R000FE73 |
NS0101R000FE12 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FE73 vs NS0101R000FE12 |
RS0101R000FS73 | Fixed Resistor, Wire Wound, 10W, 1ohm, 3.1623V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS0101R000FE73 vs RS0101R000FS73 |
RS0101R000FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 50 ppm, 1 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS0101R000FE73 vs RS0101R000FS73 |