Part Details for RS01050K00FS73 by Vishay Intertechnologies
Overview of RS01050K00FS73 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01050K00FS73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RS01050K00FS73
|
Avnet Americas | RS-10 50K 1% S73 - Tape and Reel (Alt: RS01050K00FS73) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$4.1968 | Buy Now |
Part Details for RS01050K00FS73
RS01050K00FS73 CAD Models
RS01050K00FS73 Part Data Attributes
|
RS01050K00FS73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01050K00FS73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | PRECISION | |
Construction | Tubular | |
JESD-609 Code | e0 | |
Lead Diameter | 1.02 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.53 mm | |
Package Length | 45.21 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 50000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 707.1068 V |
Alternate Parts for RS01050K00FS73
This table gives cross-reference parts and alternative options found for RS01050K00FS73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01050K00FS73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS01050K00FE12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 50000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Dale | RS01050K00FS73 vs RS01050K00FE12 |
RS01050K00FE12 | Fixed Resistor, Wire Wound, 10W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | RS01050K00FS73 vs RS01050K00FE12 |
NS01050K00FS73 | Fixed Resistor, Wire Wound, 10W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01050K00FS73 vs NS01050K00FS73 |
NS01050K00FB12 | Fixed Resistor, Wire Wound, 10W, 50000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01050K00FS73 vs NS01050K00FB12 |
RS01050K00FS73 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 50000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01050K00FS73 vs RS01050K00FS73 |
NS01050K00FB12 | RESISTOR, WIRE WOUND, 10 W, 1 %, 20 ppm, 50000 ohm, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Dale | RS01050K00FS73 vs NS01050K00FB12 |