Part Details for RS01A1K000FE70 by Vishay Intertechnologies
Overview of RS01A1K000FE70 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RS01A1K000FE70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M1570
|
Newark | Wirewound Resistor, 1Kohm, 1W, ±1%, Resistance:1Kohm, Product Range:Rs Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Resistor Type:Precisionrohs Compliant: Yes |Vishay RS01A1K000FE70 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 722 |
|
$0.9190 / $1.0900 | Buy Now |
DISTI #
83R8800
|
Newark | Wirewound Resistor, 1Kohm, 1W, 1%, Full Reel, Resistance:1Kohm, Product Range:Rs Series, Power Rating:1W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound Rohs Compliant: Yes |Vishay RS01A1K000FE70 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7920 / $0.8340 | Buy Now |
DISTI #
RS01A1K000FE70
|
Avnet Americas | Res Wirewound 1K Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Tape and Reel (Alt: RS01A1K000FE70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8060 / $1.0239 | Buy Now |
DISTI #
27M1570
|
Avnet Americas | Res Wirewound 1K Ohm 1% 1W ±20ppm/°C Ceramic Hi Temp Sil AXL Thru-Hole T/R - Product that comes on tape, but is not reeled (Alt: 27M1570) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Ammo Pack | 722 Partner Stock |
|
$1.2900 / $1.8900 | Buy Now |
DISTI #
71-RS01A1K000FE70
|
Mouser Electronics | Wirewound Resistors - Through Hole 1watt 1Kohms 1% RoHS: Compliant | 1599 |
|
$0.8170 / $2.0000 | Buy Now |
|
Future Electronics | Res Wirewound 1K Ohm 1% 1W 20ppm/C Ceramic Hi Temp Sil AXL Thru-Hole T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 1000Reel |
|
$1.1500 | Buy Now |
DISTI #
RS01A1K000FE70
|
TTI | Wirewound Resistors - Through Hole 1watt 1Kohms 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 3000 In Stock |
|
$0.7600 / $0.8100 | Buy Now |
Part Details for RS01A1K000FE70
RS01A1K000FE70 CAD Models
RS01A1K000FE70 Part Data Attributes
|
RS01A1K000FE70
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01A1K000FE70
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 2.39 mm | |
Package Length | 10.31 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 31.6228 V |
Alternate Parts for RS01A1K000FE70
This table gives cross-reference parts and alternative options found for RS01A1K000FE70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS01A1K000FE70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NS01A1K000FS70 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A1K000FE70 vs NS01A1K000FS70 |
RS01A1K000FE12 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A1K000FE70 vs RS01A1K000FE12 |
RW70U1001FS70 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A1K000FE70 vs RW70U1001FS70 |
RW70U1001FB12 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A1K000FE70 vs RW70U1001FB12 |
NS01A1K000FE12 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN | Vishay Intertechnologies | RS01A1K000FE70 vs NS01A1K000FE12 |
NS01A1K000FE70 | Fixed Resistor, Wire Wound, 1W, 1000ohm, 31.6228V, 1% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | RS01A1K000FE70 vs NS01A1K000FE70 |