Part Details for RS01A402R0JS70209 by Vishay Intertechnologies
Overview of RS01A402R0JS70209 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RS01A402R0JS70209
RS01A402R0JS70209 CAD Models
RS01A402R0JS70209 Part Data Attributes
|
RS01A402R0JS70209
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RS01A402R0JS70209
Vishay Intertechnologies
Fixed Resistor - Fusible, 1W, 402ohm, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | FUSING CURRENT: 0.5A | |
Fusing Time | 0.004 s | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 25 °C | |
Resistance | 402 Ω | |
Resistor Type | FIXED RESISTOR - FUSIBLE | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |