Part Details for RS1KB by WEITRON INTERNATIONAL CO., LTD.
Overview of RS1KB by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Part Details for RS1KB
RS1KB CAD Models
RS1KB Part Data Attributes:
|
RS1KB
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
RS1KB
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, LEAD FREE, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Part Package Code | DO-214AA | |
Package Description | LEAD FREE, PLASTIC, SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for RS1KB
This table gives cross-reference parts and alternative options found for RS1KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS1KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S1KBHR5G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS1KB vs S1KBHR5G |
S1K_R2_00001 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | PanJit Semiconductor | RS1KB vs S1K_R2_00001 |
S1KBH | Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS1KB vs S1KBH |
RS1KB | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Lite-On Semiconductor Corporation | RS1KB vs RS1KB |
FM4006B-W | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, | Rectron Semiconductor | RS1KB vs FM4006B-W |
GR1KB | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1KB vs GR1KB |
GR1KBF3 | Rectifier Diode, | Yangzhou Yangjie Electronics Co Ltd | RS1KB vs GR1KBF3 |
S1KBR5 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS1KB vs S1KBR5 |
S1KBM4 | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS1KB vs S1KBM4 |
S1KBHR4G | Rectifier Diode, 1 Element, 1A, 800V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | RS1KB vs S1KBHR4G |