Part Details for RS8228EBG by Conexant Systems Inc
Overview of RS8228EBG by Conexant Systems Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RS8228EBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ATM PROCESSOR, 272 Pin, Plastic, BGA | 114 |
|
$6.0000 / $15.0000 | Buy Now |
|
ComSIT USA | OCTAL ATM TRANSMISSION CONVERGENCE PHY DEVICE ATM/SONET/SDH Support Circuit, 8-Func, CMOS, PBGA272 RoHS: Not Compliant | Europe - 2 |
|
RFQ |
Part Details for RS8228EBG
RS8228EBG CAD Models
RS8228EBG Part Data Attributes
|
RS8228EBG
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
RS8228EBG
Conexant Systems Inc
Support Circuit, 8-Func, CMOS, PBGA272, 27 MM, BGA-272
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | BGA | |
Package Description | BGA, BGA272,20X20,50 | |
Pin Count | 272 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Applications | ATM | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e0 | |
Length | 27 mm | |
Number of Functions | 8 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ATM/SONET/SDH SUPPORT CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm |
Alternate Parts for RS8228EBG
This table gives cross-reference parts and alternative options found for RS8228EBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RS8228EBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS8228EBGB | Support Circuit, 1-Func, CMOS, PBGA272, 27 MM, BGA-272 | Mindspeed Technologies Inc | RS8228EBG vs RS8228EBGB |