Part Details for RSB12WFHTL by ROHM Semiconductor
Overview of RSB12WFHTL by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RSB12WFHTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7525
|
Newark | Tvs Diode, 9V, Bidir, Sot-416Fl Rohs Compliant: Yes |Rohm RSB12WFHTL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2785 |
|
$0.1390 / $0.4780 | Buy Now |
DISTI #
846-RSB12WFHTLCT-ND
|
DigiKey | TVS DIODE 9VWM EMD3 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2954 In Stock |
|
$0.0985 / $0.4600 | Buy Now |
DISTI #
RSB12WFHTL
|
Avnet Americas | TVS Diode, Bidirectional, 9.6 V to 14.4 V, SOT-416FL, 3 Pins - Tape and Reel (Alt: RSB12WFHTL) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0998 / $0.1139 | Buy Now |
DISTI #
755-RSB12WFHTL
|
Mouser Electronics | ESD Suppressors / TVS Diodes ROHM's zener diodes are available in various lineup as 2-pin mold surfacemount type and complex type. RoHS: Compliant | 2120 |
|
$0.0980 / $0.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.1027 | Buy Now |
|
Ameya Holding Limited | TVS - Diodes Min Qty: 1 | 100-Authorized Distributor |
|
$0.0856 / $5.0321 | Buy Now |
Part Details for RSB12WFHTL
RSB12WFHTL CAD Models
RSB12WFHTL Part Data Attributes
|
RSB12WFHTL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSB12WFHTL
ROHM Semiconductor
Trans Voltage Suppressor Diode, Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Breakdown Voltage-Nom | 12 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |