Part Details for RSF200JR-52-150K by YAGEO Corporation
Overview of RSF200JR-52-150K by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RSF200JR-52-150K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RSF200JR-52-150K-ND
|
DigiKey | RES 150K OHM 5% 2W AXIAL Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0529 | Buy Now |
Part Details for RSF200JR-52-150K
RSF200JR-52-150K CAD Models
RSF200JR-52-150K Part Data Attributes:
|
RSF200JR-52-150K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF200JR-52-150K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5 mm | |
Package Length | 15.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 150000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 350 V |
Alternate Parts for RSF200JR-52-150K
This table gives cross-reference parts and alternative options found for RSF200JR-52-150K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF200JR-52-150K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF200JB-FK150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JR-52-150K vs RSF200JB-FK150K |
RSF200JRIFKK150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-150K vs RSF200JRIFKK150K |
RSF200JB-FFK150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JR-52-150K vs RSF200JB-FFK150K |
RSF200JB-F150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JR-52-150K vs RSF200JB-F150K |
RSF200JTIF150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-150K vs RSF200JTIF150K |
RSF200JB-M150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, | YAGEO Corporation | RSF200JR-52-150K vs RSF200JB-M150K |
RSF200JB-FKK150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-150K vs RSF200JB-FKK150K |
RSF200JBI52-150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-150K vs RSF200JBI52-150K |
RSF200JBIFK150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-150K vs RSF200JBIFK150K |
RSF200JTI26-150K | Fixed Resistor, Metal Oxide Film, 2W, 150000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF200JR-52-150K vs RSF200JTI26-150K |