Part Details for RSF300JRI73-130K by YAGEO Corporation
Overview of RSF300JRI73-130K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF300JRI73-130K
RSF300JRI73-130K CAD Models
RSF300JRI73-130K Part Data Attributes
|
RSF300JRI73-130K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF300JRI73-130K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 3 W | |
Resistance | 130000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for RSF300JRI73-130K
This table gives cross-reference parts and alternative options found for RSF300JRI73-130K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF300JRI73-130K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF300JB-MB130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 500V, 5% +/-Tol, | YAGEO Corporation | RSF300JRI73-130K vs RSF300JB-MB130K |
RSF300JBI91-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF300JRI73-130K vs RSF300JBI91-130K |
RSF300JTI73-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF300JRI73-130K vs RSF300JTI73-130K |
RSF300JBI81-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF300JRI73-130K vs RSF300JBI81-130K |
RSF300JBI26-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF300JRI73-130K vs RSF300JBI26-130K |
RSF300JT-91-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF300JRI73-130K vs RSF300JT-91-130K |
RSF300JRI91-130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 500V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF300JRI73-130K vs RSF300JRI91-130K |
RSF300JBIMB130K | Fixed Resistor, Metal Oxide Film, 3W, 130000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF300JRI73-130K vs RSF300JBIMB130K |