Part Details for RSF5WSJBI91-200K by YAGEO Corporation
Overview of RSF5WSJBI91-200K by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RSF5WSJBI91-200K
RSF5WSJBI91-200K CAD Models
RSF5WSJBI91-200K Part Data Attributes
|
RSF5WSJBI91-200K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RSF5WSJBI91-200K
YAGEO Corporation
Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Cylindrical | |
Lead Diameter | 0.8 mm | |
Lead Length | 38 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 235 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.5 mm | |
Package Length | 24.5 mm | |
Package Style | Axial | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 70 °C | |
Resistance | 200000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 700 V |
Alternate Parts for RSF5WSJBI91-200K
This table gives cross-reference parts and alternative options found for RSF5WSJBI91-200K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSF5WSJBI91-200K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSF5WSJBIMB200K | Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5WSJBI91-200K vs RSF5WSJBIMB200K |
RSF5WSJB-MB200K | Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 700V, 5% +/-Tol, | YAGEO Corporation | RSF5WSJBI91-200K vs RSF5WSJB-MB200K |
RSF5WSJTI73-200K | Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF5WSJBI91-200K vs RSF5WSJTI73-200K |
RSF5WSJBI73-200K | Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 700V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | RSF5WSJBI91-200K vs RSF5WSJBI73-200K |
RSF5WSJTI91-200K | Fixed Resistor, Metal Oxide Film, 5W, 200000ohm, 700V, 5% +/-Tol, -300,300ppm/Cel, | YAGEO Corporation | RSF5WSJBI91-200K vs RSF5WSJTI91-200K |