Part Details for RSX501LA-20TR by ROHM Semiconductor
Overview of RSX501LA-20TR by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for RSX501LA-20TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43711292
|
Verical | Rectifier Diode Schottky 25V 5A 2-Pin PMDT T/R Min Qty: 129 Package Multiple: 1 Date Code: 1835 | Americas - 943 |
|
$0.2150 / $0.2425 | Buy Now |
|
Chip1Cloud | DIODE SCHOTTKY 20V 5A PMDT | 11800 |
|
RFQ | |
DISTI #
C1S625900552323
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 943 |
|
$0.1720 / $0.2560 | Buy Now |
Part Details for RSX501LA-20TR
RSX501LA-20TR CAD Models
RSX501LA-20TR Part Data Attributes
|
RSX501LA-20TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RSX501LA-20TR
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Element, 5A, 25V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.39 V | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 5 A | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 25 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for RSX501LA-20TR
This table gives cross-reference parts and alternative options found for RSX501LA-20TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RSX501LA-20TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RSX501LA-20 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 25V V(RRM), Silicon, PMDT, 2 PIN | ROHM Semiconductor | RSX501LA-20TR vs RSX501LA-20 |