Part Details for RT0603B274210PPM by Synton-Tech Corp
Overview of RT0603B274210PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603B274210PPM
RT0603B274210PPM CAD Models
RT0603B274210PPM Part Data Attributes:
|
RT0603B274210PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603B274210PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 27400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RT0603B274210PPM
This table gives cross-reference parts and alternative options found for RT0603B274210PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603B274210PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03BTRC6C6Y2742N | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603B274210PPM vs AR03BTRC6C6Y2742N |
SF06W2742BALQ | Fixed Resistor, Thin Film, 0.1W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603B274210PPM vs SF06W2742BALQ |
AR060327K4+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603B274210PPM vs AR060327K4+-0.05%TCR10 |
AR060327K4+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603B274210PPM vs AR060327K4+-0.1%TCR10 |
RT0603A274210PPM | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | RT0603B274210PPM vs RT0603A274210PPM |
AR03ATRC6Y2742 | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603B274210PPM vs AR03ATRC6Y2742 |
AR03BPC6C6Y2742N | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603B274210PPM vs AR03BPC6C6Y2742N |
CAR060327.4KOHMS0.05%10PPM | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RT0603B274210PPM vs CAR060327.4KOHMS0.05%10PPM |
CAR060327.4KOHMS0.1%10PPM | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Riedon | RT0603B274210PPM vs CAR060327.4KOHMS0.1%10PPM |
RN73C1JTD2742B | Fixed Resistor, Thin Film, 0.0625W, 27400ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | RT0603B274210PPM vs RN73C1JTD2742B |