Part Details for RT0603BRB10182KL by YAGEO Corporation
Overview of RT0603BRB10182KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603BRB10182KL
RT0603BRB10182KL CAD Models
RT0603BRB10182KL Part Data Attributes
|
RT0603BRB10182KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603BRB10182KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 182000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for RT0603BRB10182KL
This table gives cross-reference parts and alternative options found for RT0603BRB10182KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603BRB10182KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC10182K+/-0.1% | Fixed Resistor, Thin Film, 0.0625W, 182000ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Precision Resistive Products Inc | RT0603BRB10182KL vs PRC0603TC10182K+/-0.1% |
CMP0603182K0.1%10PPM/KNP10 | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB10182KL vs CMP0603182K0.1%10PPM/KNP10 |
CMP0603182K0.05%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB10182KL vs CMP0603182K0.05%10PPM/KNP5 |
RP73C1J182KATD | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603BRB10182KL vs RP73C1J182KATD |
AR03BBBX1823 | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Viking Tech Corp | RT0603BRB10182KL vs AR03BBBX1823 |
P0603Y1823BBT | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603BRB10182KL vs P0603Y1823BBT |
RN73H1JTTD1823B10 | Fixed Resistor, Metal Film, 0.1W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | RT0603BRB10182KL vs RN73H1JTTD1823B10 |
RP73C1J182KBTDF | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 182000ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | RT0603BRB10182KL vs RP73C1J182KBTDF |
CMP0603182K0.1%10PPM/KNP20 | Fixed Resistor, Thin Film, 0.125W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | Microtech GmbH Electronic | RT0603BRB10182KL vs CMP0603182K0.1%10PPM/KNP20 |
BLU0603-1823-BT10W | Fixed Resistor, Thin Film, 0.1W, 182000ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | RCD Components Inc | RT0603BRB10182KL vs BLU0603-1823-BT10W |