Part Details for RT0603D232250PPM by Synton-Tech Corp
Overview of RT0603D232250PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603D232250PPM
RT0603D232250PPM CAD Models
RT0603D232250PPM Part Data Attributes:
|
RT0603D232250PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT0603D232250PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 23200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RT0603D232250PPM
This table gives cross-reference parts and alternative options found for RT0603D232250PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603D232250PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06T2322DALQ | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603D232250PPM vs SF06T2322DALQ |
AR03DTRC2X2322 | Fixed Resistor, Thin Film, 0.1W, 23200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603D232250PPM vs AR03DTRC2X2322 |
RN06D2322CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RT0603D232250PPM vs RN06D2322CT1-50 |
AR03DTRC2Y2322N | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RT0603D232250PPM vs AR03DTRC2Y2322N |
CPF0603D23K2C1 | Fixed Resistor, Thin Film, 0.063W, 23200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603D232250PPM vs CPF0603D23K2C1 |
CPF0603D23K2C | Fixed Resistor, Thin Film, 0.063W, 23200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603D232250PPM vs CPF0603D23K2C |
RN06D2322CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | RT0603D232250PPM vs RN06D2322CT5-50 |
TC0350D2322E5E | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RT0603D232250PPM vs TC0350D2322E5E |
SF06T2322DTLQ | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603D232250PPM vs SF06T2322DTLQ |
CAR060323.2KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.0625W, 23200ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | RT0603D232250PPM vs CAR060323.2KOHMS0.5%50PPM |