Part Details for RT0603DRE07796RL by YAGEO Corporation
Overview of RT0603DRE07796RL by YAGEO Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RT0603DRE07796RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-2095-1-ND
|
DigiKey | RES SMD 796 OHM 0.5% 1/10W 0603 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
18984 In Stock |
|
$0.0088 / $0.1000 | Buy Now |
DISTI #
RT0603DRE07796RL
|
Avnet Americas | SMD Chip Resistor, 796 Ohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07796RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0062 / $0.0065 | Buy Now |
DISTI #
603-RT0603DRE07796RL
|
Mouser Electronics | Thin Film Resistors - SMD 1/10W 796 Ohms 0.5% RoHS: Compliant | 13847 |
|
$0.0090 / $0.1000 | Buy Now |
DISTI #
V72:2272_16262324
|
Arrow Electronics | Res Thin Film 0603 796 Ohm 0.5% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1819 Container: Cut Strips | Americas - 26 |
|
$0.0111 / $0.0363 | Buy Now |
|
Future Electronics | RT Series 0603 0.1 W 796 Ohm ±0.5% ±50 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Container: Reel | 5000Reel |
|
$0.0083 / $0.0099 | Buy Now |
DISTI #
RT0603DRE07796RL
|
Avnet Abacus | SMD Chip Resistor, 796 Ohm, � 0.5%, 100 mW, 0603 [1608 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: RT0603DRE07796RL) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1608) 0603 796 Ohms 0.5% 1/10W 50PPM SMT | 0 |
|
$0.0150 / $0.0183 | RFQ |
Part Details for RT0603DRE07796RL
RT0603DRE07796RL CAD Models
RT0603DRE07796RL Part Data Attributes
|
RT0603DRE07796RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603DRE07796RL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 155 °C | |
Resistance | 796 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for RT0603DRE07796RL
This table gives cross-reference parts and alternative options found for RT0603DRE07796RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603DRE07796RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603MC7960DPW00 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 796 ohm, SURFACE MOUNT, 0603, CHIP, GREEN PRODUCT | Vishay Beyschlag | RT0603DRE07796RL vs MCT0603MC7960DPW00 |
9T06031A7960DBPFT | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07796RL vs 9T06031A7960DBPFT |
239040467961L | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07796RL vs 239040467961L |
CMF0603796R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.065W, 796ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RT0603DRE07796RL vs CMF0603796R+-0.5%TCR50 |
9T06031A7960DBPF3 | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07796RL vs 9T06031A7960DBPF3 |
TNPW0603796RDHEA | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE07796RL vs TNPW0603796RDHEA |
TNPW0603796RDHTA | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | RT0603DRE07796RL vs TNPW0603796RDHTA |
MCT06030C7960DPW00 | RESISTOR, THIN FILM, 0.1 W, 0.5 %, 50 ppm, 796 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | RT0603DRE07796RL vs MCT06030C7960DPW00 |
239044467961L | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07796RL vs 239044467961L |
9T06031A7960DBPF4 | Fixed Resistor, Thin Film, 0.1W, 796ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | RT0603DRE07796RL vs 9T06031A7960DBPF4 |