Part Details for RT0603WRE1391KL by YAGEO Corporation
Overview of RT0603WRE1391KL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT0603WRE1391KL
RT0603WRE1391KL CAD Models
RT0603WRE1391KL Part Data Attributes
|
RT0603WRE1391KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RT0603WRE1391KL
YAGEO Corporation
Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 13 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 91000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 75 V |
Alternate Parts for RT0603WRE1391KL
This table gives cross-reference parts and alternative options found for RT0603WRE1391KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT0603WRE1391KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73G1J91KBTDG | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603WRE1391KL vs RP73G1J91KBTDG |
RNCH0603BKC91K0 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RT0603WRE1391KL vs RNCH0603BKC91K0 |
AS0603Q9102A-T5 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Thin Film Technology Corp (TFT) | RT0603WRE1391KL vs AS0603Q9102A-T5 |
SF06Q9102BTLA | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RT0603WRE1391KL vs SF06Q9102BTLA |
RN73H1JTTD9102B50 | Fixed Resistor, Metal Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RT0603WRE1391KL vs RN73H1JTTD9102B50 |
RT0603WRE1091KL | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | RT0603WRE1391KL vs RT0603WRE1091KL |
CRT0603-BZ-9102EAS | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | RT0603WRE1391KL vs CRT0603-BZ-9102EAS |
RP73G1J91KATDF | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603 | TE Connectivity | RT0603WRE1391KL vs RP73G1J91KATDF |
RTX039102BETP | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | RT0603WRE1391KL vs RTX039102BETP |
RTW10E0603A9102-RG70 | Fixed Resistor, Thin Film, 0.1W, 91000ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Taitron Components Inc | RT0603WRE1391KL vs RTW10E0603A9102-RG70 |