Part Details for RT2010A158250PPM by Synton-Tech Corp
Overview of RT2010A158250PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2010A158250PPM
RT2010A158250PPM CAD Models
RT2010A158250PPM Part Data Attributes
|
RT2010A158250PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2010A158250PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.25W, 15800ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 15800 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RT | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT2010A158250PPM
This table gives cross-reference parts and alternative options found for RT2010A158250PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010A158250PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC57T215.8K0.05%R | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RT2010A158250PPM vs RNC57T215.8K0.05%R |
RNC57T215.8K0.1%R | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RT2010A158250PPM vs RNC57T215.8K0.1%R |
RMT50R-15K8-B50 | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 2010, | RFE International Inc | RT2010A158250PPM vs RMT50R-15K8-B50 |
RN20A1582CT4-50 | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RT2010A158250PPM vs RN20A1582CT4-50 |
TR10H1582AC | Fixed Resistor, Thin Film, 0.333W, 15800ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A158250PPM vs TR10H1582AC |
TR10H1582BB | Fixed Resistor, Thin Film, 0.333W, 15800ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A158250PPM vs TR10H1582BB |
TR10H1582AT | Fixed Resistor, Thin Film, 0.333W, 15800ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A158250PPM vs TR10H1582AT |
RN20A1582CT1-50 | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RT2010A158250PPM vs RN20A1582CT1-50 |
TF10H1582AC | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A158250PPM vs TF10H1582AC |
RNCF57T215.8K0.05%I | Fixed Resistor, Thin Film, 0.25W, 15800ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2010A158250PPM vs RNCF57T215.8K0.05%I |