Part Details for RT2010A255325PPM by Synton-Tech Corp
Overview of RT2010A255325PPM by Synton-Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RT2010A255325PPM
RT2010A255325PPM CAD Models
RT2010A255325PPM Part Data Attributes
|
RT2010A255325PPM
Synton-Tech Corp
Buy Now
Datasheet
|
Compare Parts:
RT2010A255325PPM
Synton-Tech Corp
Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SYNTON-TECH CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for RT2010A255325PPM
This table gives cross-reference parts and alternative options found for RT2010A255325PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RT2010A255325PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNC57T9255K0.1%R | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RT2010A255325PPM vs RNC57T9255K0.1%R |
TR10G2553AC | Fixed Resistor, Thin Film, 0.333W, 255000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A255325PPM vs TR10G2553AC |
TR10G2553BB | Fixed Resistor, Thin Film, 0.333W, 255000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A255325PPM vs TR10G2553BB |
RNCF57T9255K0.1%I | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2010A255325PPM vs RNCF57T9255K0.1%I |
TR10G2553BT | Fixed Resistor, Thin Film, 0.333W, 255000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A255325PPM vs TR10G2553BT |
RNCF57T9255K0.1%R | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2010A255325PPM vs RNCF57T9255K0.1%R |
RNCF57T9255K0.05%I | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RT2010A255325PPM vs RNCF57T9255K0.05%I |
TR10G2553AB | Fixed Resistor, Thin Film, 0.333W, 255000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RT2010A255325PPM vs TR10G2553AB |
RN20B2553CT1-25 | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RT2010A255325PPM vs RN20B2553CT1-25 |
RNC57T9255K0.05%I | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RT2010A255325PPM vs RNC57T9255K0.05%I |