-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
E-M RELAY,1 FORM C,SPDT,MBB,DC,RANDOM,AC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1646
|
Newark | Rt314024Wg |Potter&brumfield Te Connectivity RT314024WG Min Qty: 760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0700 | Buy Now |
DISTI #
655-RT314024WG
|
Mouser Electronics | General Purpose Relays RT314024WG | 7719 |
|
$2.6400 / $4.7200 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
4980 In Stock 5000 On Order |
|
$2.4400 / $3.8400 | Buy Now |
DISTI #
71282845
|
Verical | Power Relay 24VDC 16A SPDT(29x12.7x15.7)mm THT Min Qty: 20 Package Multiple: 20 Date Code: 2332 | Americas - 4980 |
|
$3.3416 / $5.0861 | Buy Now |
DISTI #
1415538-7
|
TTI | General Purpose Relays RT314024WG Min Qty: 20 Package Multiple: 20 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
4980 In Stock 5000 On Order |
|
$2.4400 / $3.8400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RT314024WG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RT314024WG
TE Connectivity
E-M RELAY,1 FORM C,SPDT,MBB,DC,RANDOM,AC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 4000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CQC; CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 6 ms | |
Sealing | FLUX-TIGHT | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |