Part Details for RT9008GE by Richtek Technology Corp
Overview of RT9008GE by Richtek Technology Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RT9008GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-1513-1-ND
|
DigiKey | IC LNR REG CTRLR SOT23-6 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8566 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
835-RT9008GE
|
Mouser Electronics | LDO Voltage Regulators Low Dropout Linear Regulator Controller with Soft-Start RoHS: Compliant | 2976 |
|
$0.1890 / $0.5700 | Buy Now |
|
Bristol Electronics | 4928 |
|
RFQ |
Part Details for RT9008GE
RT9008GE CAD Models
RT9008GE Part Data Attributes:
|
RT9008GE
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RT9008GE
Richtek Technology Corp
Low Dropout Linear Regulator Controller with Soft-Start, SOT-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Part Package Code | SOT-26 | |
Manufacturer Package Code | SOT-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | RICHTEK | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-PDSO-G6 | |
Length | 2.895 mm | |
Line Regulation-Max (%/V) | 0.7288 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.295 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.939 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |