Part Details for RTAN0402CTT102R by SEI Stackpole Electronics Inc
Overview of RTAN0402CTT102R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTAN0402CTT102R
RTAN0402CTT102R CAD Models
RTAN0402CTT102R Part Data Attributes
|
RTAN0402CTT102R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTAN0402CTT102R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 85 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 102 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTAN0402CTT102R
This table gives cross-reference parts and alternative options found for RTAN0402CTT102R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAN0402CTT102R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402CRB07102RL | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402CTT102R vs RT0402CRB07102RL |
AF0402AY1020C-T10 | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Thin Film Technology Corp (TFT) | RTAN0402CTT102R vs AF0402AY1020C-T10 |
AR02CTBY1020 | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402CTT102R vs AR02CTBY1020 |
239084751021L | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | YAGEO Corporation | RTAN0402CTT102R vs 239084751021L |
NTR04C1020BTRF | Fixed Resistor, Thin Film, 0.063W, 102ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RTAN0402CTT102R vs NTR04C1020BTRF |
RTX021020CBH3 | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, -10,10ppm/Cel, 0402, | Ralec | RTAN0402CTT102R vs RTX021020CBH3 |
AR02CTBX1020 | Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402CTT102R vs AR02CTBX1020 |
WF04W1020CALQ | Fixed Resistor, Thin Film, 0.1W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | RTAN0402CTT102R vs WF04W1020CALQ |
AR02CBBY1020 | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 25V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RTAN0402CTT102R vs AR02CBBY1020 |
RT0402CRB13102RL | Fixed Resistor, Thin Film, 0.0625W, 102ohm, 50V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RTAN0402CTT102R vs RT0402CRB13102RL |