Part Details for RTE1602V44 by C&K
Overview of RTE1602V44 by C&K
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RTE1602V44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5831
|
Newark | Rte1602V44 |C&k Components RTE1602V44 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7200 | Buy Now |
DISTI #
CKN11247-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 30V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
5124 In Stock |
|
$2.0573 / $3.8300 | Buy Now |
DISTI #
611-RTE1602V44
|
Mouser Electronics | Coded Rotary Switches 16Pos HEX, Thru Hole RTE DIP Switch RoHS: Compliant | 0 |
|
$2.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 | 0 |
|
$3.9800 | Buy Now |
DISTI #
C&K Components RTE1602V44
|
PEI Genesis | Rotary Coded Switch, 16 Pos | 745 |
|
Buy Now | |
DISTI #
000000000003026717
|
Sager | Coded Rotary Switches 16Pos HEX, Thru Hole RTE DIP Switch Min Qty: 1500 | 0 |
|
$2.6300 | Buy Now |
Part Details for RTE1602V44
RTE1602V44 CAD Models
RTE1602V44 Part Data Attributes:
|
RTE1602V44
C&K
Buy Now
Datasheet
|
Compare Parts:
RTE1602V44
C&K
ROTARY SWITCH,RIGHT ANGLE,HEX,16,R ANGLE PC TAIL TERMINAL,ROTARY SHAFT,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 15 Weeks | |
Actuator Type | ROTARY SHAFT | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |