Part Details for RTL8100CL-LF by Realtek Semiconductor
Overview of RTL8100CL-LF by Realtek Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for RTL8100CL-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Ethernet CTLR Single Chip 10Mbps/100Mbps 2.5V/3.3V 128-Pin LQFP / SINGLE-CHIP FAST ETHERNET CONTROLLER WITH POWER MANAGEMENT | 6030 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for RTL8100CL-LF
RTL8100CL-LF CAD Models
RTL8100CL-LF Part Data Attributes
|
RTL8100CL-LF
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8100CL-LF
Realtek Semiconductor
LAN Controller, CMOS, PQFP128
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G128 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |