Part Details for RTSX72SU-1CQ256EV by Microsemi FPGA & SoC
Overview of RTSX72SU-1CQ256EV by Microsemi FPGA & SoC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTSX72SU-1CQ256EV
RTSX72SU-1CQ256EV CAD Models
RTSX72SU-1CQ256EV Part Data Attributes:
|
RTSX72SU-1CQ256EV
Microsemi FPGA & SoC
Buy Now
Datasheet
|
Compare Parts:
RTSX72SU-1CQ256EV
Microsemi FPGA & SoC
FPGA, 6036 CLBS, 108000 GATES, CQFP256, CERAMIC, QFP-256
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSEMI SOC PRODUCTS GROUP | |
Part Package Code | QFP | |
Package Description | HGQFF, | |
Pin Count | 256 | |
Reach Compliance Code | unknown | |
Additional Feature | 72000 TYPICAL GATES AVAILABLE | |
Combinatorial Delay of a CLB-Max | 1.2 ns | |
JESD-30 Code | S-CQFP-F256 | |
Length | 36 mm | |
Number of CLBs | 6036 | |
Number of Equivalent Gates | 108000 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 6036 CLBS, 108000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HGQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 36 mm |